MC33FS6522CAE, Power Management Specialized - PMIC System Basis Chip, DCDC 2.2A Vcore LDT CAN, LQFP48EP

MC33FS6522CAE, Power Management Specialized - PMIC System Basis Chip, DCDC 2.2A Vcore LDT CAN, LQFP48EP
Изображения служат только для ознакомления,
см. техническую документацию
2 900 руб.
от 10 шт.2 490 руб.
от 25 шт.2 220 руб.
от 100 шт.1 794.04 руб.
1 шт. на сумму 2 900 руб.
Плати частями
от 725 руб. × 4 платежа
Номенклатурный номер: 8004736735
Артикул: MC33FS6522CAE
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
Vehicle Electrification Solutions
NXP Semiconductors Vehicle Electrification Solutions is a portfolio of products for vehicles to offer the same functionality as combustion engine cars of today. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. Accelerate to zero emissions with NXP"s electrification solutions. From battery management to propulsion Domain control, simplify the electrification transition.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage Range: 2.7 V
Input Voltage, Max: 2.7 V
Input Voltage, Min: 2.7 V
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current: 2.2 A
Output Voltage Range: 1 V to 5 V
Package / Case: LQFP-48
Packaging: Tray
Part # Aliases: 935316188557
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Series: FS6500
Subcategory: PMIC-Power Management ICs
Type: Voltage Regulator, Multiple Outputs
Вес, г 0.19

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем