1206J1000102MCTE01, Feed Through Capacitors 1206 1000pF 100v C0G 20% 3-Term C Filter

1206J1000102MCTE01, Feed Through Capacitors 1206 1000pF 100v C0G 20% 3-Term C Filter
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.210 руб.
от 100 шт.152 руб.
от 500 шт.109.40 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004737031
Артикул: 1206J1000102MCTE01
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Feed Through Capacitors
Surface-Mount C & Pi Filters: SBSM, SBSP & SBSG

Syfer / Knowles Surface-Mount C and Pi Filters: SBSM, SBSP, and SBSG are surface-mount EMI filters that offer X7R and C0G dielectrics as well as EMI filtering performance up to 1GHz and higher. The SBSP series has a 1A rated current, the SBSG series has a 5A rated current, and the SBSM series has a 10A rated current. These filters are ideal for telecom, power supplies, industrial equipment, and aerospace applications.

Технические параметры

Номинальная емкость 1000
Единица измерения пФ
Brand: Knowles Syfer
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Capacitance: 1000 pF
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package / Case: 1206(3216 metric)
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: X2Y Filtering and Decoupling Capacitor MLCCs
Series: E01
Subcategory: Filters
Termination Style: SMD/SMT
Tolerance: 20%
Type: X2Y Integrated Surface Mount EMI Filter
Voltage Rating DC: 100 VDC
Voltage Rating: 100 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 4308 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»