2220Y1000105KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 2220 10percent

2220Y1000105KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 2220 10percent
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.660 руб.
от 50 шт.561 руб.
от 100 шт.452.42 руб.
1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004737045
Артикул: 2220Y1000105KXT
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Syfer FlexiCap SMD MLCC Capacitors

Syfer / Knowles FlexiCap™ SMD MLCC Capacitors were developed with a proprietary flexible termination material to accommodate a greater degree of board bending than conventional capacitors. It provides increased reliability and superior mechanical performance, as well as an increased tolerance to temperature cycling of -55ºC to 125ºC in excess of 1.000 times without cracking. The Syfer / Knowles FlexiCap termination has won the Queen’s Award for Innovation in England and recently qualified for space applications. There should be no requirement to change the assembly process when converting to the FlexiCap™ SMD MLCC Capacitors. Syfer / Knowles has introduced new High Voltage models!

Технические параметры

Номинальная емкость 1
Единица измерения мкф
Brand: Knowles Syfer
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Case Code - in: 2220
Case Code - mm: 5750
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 2220(5750 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: FlexiCap
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Tradename: FlexiCap
Type: Multilayer Ceramic Capacitor(FlexiCap)
Voltage Rating DC: 100 VDC
Вес, г 0.48

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»