VS-KBPC808, Bridge Rectifiers RECOMMENDED ALT KBPC808PBF
![Фото 1/4 VS-KBPC808, Bridge Rectifiers RECOMMENDED ALT KBPC808PBF](https://static.chipdip.ru/lib/907/DOC028907992.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/272/DOC003272960.jpg)
![](https://static.chipdip.ru/lib/918/DOC022918314.jpg)
![](https://static.chipdip.ru/lib/836/DOC038836598.jpg)
1 190 руб.
от 10 шт. —
920 руб.
Добавить в корзину 1 шт.
на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
от 299 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
VS-KBPC8 Series single-phase bridge rectifiers for PCB Mounting from Vishay Semiconductor Suitable for Printed Circuit Board (PCB) or chassis mounting
Технические параметры
Brand: | Vishay Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 8 A |
Ir - Reverse Current: | 10 mA |
Manufacturer: | Vishay |
Max Surge Current: | 137 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | D-72 |
Packaging: | Bulk |
Part # Aliases: | KBPC808 |
Peak Reverse Voltage: | 800 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
REACH - SVHC: | Details |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Pin |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1 V |
Brand | Vishay Semiconductors |
Factory Pack Quantity | 100 |
Height | 5.33 mm |
If - Forward Current | 8 A |
Ir - Reverse Current | 10000 uA |
Length | 15.75 mm |
Manufacturer | Vishay |
Max Surge Current | 137 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Package / Case | D-72 |
Packaging | Bulk |
Part # Aliases | KBPC808PBF |
Peak Reverse Voltage | 800 V |
Product | Bridge Rectifiers |
Product Category | Bridge Rectifiers |
RoHS | Details |
Termination Style | Through Hole |
Type | Single Phase Bridge |
Unit Weight | 0.211644 oz |
Vf - Forward Voltage | 1 V |
Width | 15.75 mm |
Bridge Type | Single Phase |
Configuration | Single |
Diode Technology | Silicon Junction |
Mounting Type | Through Hole |
Package Type | D 72 |
Peak Average Forward Current | 8A |
Peak Forward Voltage | 1V |
Peak Non-Repetitive Forward Surge Current | 137A |
Peak Reverse Current | 100mA |
Peak Reverse Repetitive Voltage | 800V |
Pin Count | 4 |
Вес, г | 7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов