MXHV9910B, LED Lighting Drivers Off-Line High Bright LED Driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
от 10 шт. —
570 руб.
от 100 шт. —
456 руб.
от 200 шт. —
399.76 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Drivers\LED Lighting Drivers
LED Lighting SolutionsLittelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.
Технические параметры
Brand: | IXYS Integrated Circuits |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Features: | PWM Dimming |
For Use With: | High Brightness LEDs |
Input Voltage, Max: | 450 V |
Input Voltage, Min: | 8 V |
Input Voltage: | 8 V to 450 V |
Manufacturer: | IXYS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Frequency: | 64 kHz |
Output Voltage: | Adjustable |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 2.5 W |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Product: | LED Drivers |
Series: | MXHV9910 |
Subcategory: | Driver ICs |
Supply Current - Max: | 600 uA |
Topology: | Buck |
Tradename: | Clare |
Type: | Off-Line LED Driver |
Applications | Signage |
California Prop 65 | Warning Information |
Dimming | PWM |
ECCN | EAR99 |
Frequency | 64kHz |
HTSUS | 8542.39.0001 |
Internal Switch(s) | No |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Topology | Step-Down (Buck) |
Type | AC DC Offline Switcher |
Voltage - Supply (Max) | 450V |
Voltage - Supply (Min) | 8V |
Вес, г | 0.54 |
Техническая документация
Datasheet MXHV9910B
pdf, 342 КБ
Datasheet MXHV9910B
pdf, 1218 КБ
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем