NCD2100MTR, Trimmer / Variable Capacitors Non-Volatile Digi tal Programmable Cap

NCD2100MTR, Trimmer / Variable Capacitors Non-Volatile Digi tal Programmable Cap
Изображения служат только для ознакомления,
см. техническую документацию
1 380 руб.
от 10 шт.1 090 руб.
от 50 шт.934 руб.
от 100 шт.789.94 руб.
Добавить в корзину 1 шт. на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
Номенклатурный номер: 8004737570
Артикул: NCD2100MTR
Бренд: Ixys Corporation

Описание

Passive Components\Capacitors\Trimmer / Variable Capacitors
NCD2100 Digital Programmable Capacitors

IXYS Integrated Circuits NCD2100 Digital Programmable Capacitors feature an EEPROM-based, digitally programmable variable capacitor that provides capacitive offset trimming for capacitance-sensitive circuits. Programming the non-volatile EEPROM register value or implementing on-demand capacitance value changes are easily accomplished via a simple two-wire serial bus. The NDC2100 series is designed to ensure proper operation of capacitive critical circuits by providing 1024 discrete capacitance values over a 6.6pF to 37.553pF nominal value range with step sizes of 0.063pF. IXYS Integrated Circuits NCD2100 Digital Programmable Capacitors are rated for operation with 2.4V to 5.5V supply voltages across a temperature range of -40 C to +85 C.

Технические параметры

Brand: IXYS Integrated Circuits
Capacitance Range: 6.6 pF to 37.553 pF
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Temperature Range: -40 C to+85 C
Product Category: Trimmer/Variable Capacitors
Product Type: Trimmer/Variable Capacitors
Series: NCD2100
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Clare
Type: Non-Volatile Digital Programmable Capacitor
Voltage Rating: 3.3 V
Вес, г 0.29

Техническая документация

Datasheet
pdf, 367 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подстроечные»