G125-2242096F3, Headers & Wire Housings 1.25MM F 2X10 HSNG W/ PANEL MOUNT

Фото 1/2 G125-2242096F3, Headers & Wire Housings 1.25MM F 2X10 HSNG W/ PANEL MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
69 шт., срок 4-7 недель
2 580 руб.
от 10 шт.2 170 руб.
от 30 шт.1 880 руб.
Добавить в корзину 1 шт. на сумму 2 580 руб.
Плати частями
от 645 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004737743
Артикул: G125-2242096F3
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
High-Reliability Connector Solutions Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Current Rating: 2 A
Factory Pack Quantity: 10
Housing Colour: Green
Housing Material: Nylon
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions: 20 Position
Number of Rows: 2 Row
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 1.25 mm
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Для Использования с G125 Series Contacts
Количество Положений 20вывод(-ов)
Линейка Продукции G125
Тип Электрического Разъема Гнездо
Шаг Контактов 1.25мм
Вес, г 2

Техническая документация

Datasheet
pdf, 407 КБ
Datasheet
pdf, 88 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.