M55-8002642-0150A, Ribbon Cables / IDC Cables 2x13P F 150mm DBLEND DIL IDC Cbl Assmb
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 4-7 недель
7 290 руб.
от 10 шт. —
5 890 руб.
Добавить в корзину 1 шт.
на сумму 7 290 руб.
Плати частями
от 1 824 руб. × 4 платежа
от 1 824 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Ribbon Cables / IDC Cables
Archer Kontrol 1.27mm Pitch ConnectorsHarwin Archer Kontrol 1.27mm Pitch Connectors feature a range of male and female shrouded connectors for board-to-board and cable-to-board connections. The connectors provide increased reliability for industrial applications. These robust and flexible compnents offer up to 1.2A per contact as well as a data rate of up to 3Gbit/s. The series is available in horizontal, vertical, and IDC cable assembly configurations with pin contacts ranging from 12 to 80. Different height options for vertical models are also available in both male and female versions. Harwin IDC cable assemblies are offered in 150mm or 300mm lengths. These fully shrouded and polarized Archer Kontrol connectors are ideal for blind mating and can withstand the lateral and twisting forces caused by vibration.
Технические параметры
Brand: | Harwin |
Cable Length: | 150 mm |
Connector End A Pin Count: | 26 Position |
Connector End A: | IDC Socket |
Connector End B Pin Count: | 26 Position |
Connector End B: | IDC Socket |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female/Female |
Jacket Color: | Black |
Manufacturer: | Harwin |
Pitch: | 1.27 mm |
Product Category: | Ribbon Cables/IDC Cables |
Product Type: | Ribbon Cables/IDC Cables |
Product: | IDC Ribbon Cable Assemblies |
Subcategory: | Cable Assemblies |
Tradename: | Archer Kontrol |
Type: | Cable Assembly |
Wire Gauge - AWG: | 30 AWG |
Cable Termination | IDC |
Color | Gray, Ribbon |
Connector Type | Socket to Socket |
Contact Finish | Gold |
ECCN | EAR99 |
Features | Latch Lock, Polarizing Key |
HTSUS | 8544.42.9090 |
Length | 0.492' (150.00mm, 5.91"") |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 26 |
Number of Rows | 2 |
Package | Bulk |
Pitch - Cable | 0.025"" (0.64mm) |
Pitch - Connector | 0.050"" (1.27mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Video File | Harwin’s Company Overview |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.