S7191-45R, EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 5mm high
![Фото 1/4 S7191-45R, EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 5mm high](https://static.chipdip.ru/lib/832/DOC028832349.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/963/DOC007963972.jpg)
![](https://static.chipdip.ru/lib/491/DOC026491508.jpg)
![](https://static.chipdip.ru/lib/491/DOC026491516.jpg)
885 шт., срок 4-7 недель
160 руб.
от 10 шт. —
130 руб.
от 100 шт. —
86 руб.
от 500 шт. —
70.37 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Filters\EMI Gaskets, Sheets, Absorbers & Shielding
SMT Spring ContactsHarwin SMT Spring Contacts allow for flexibility when creating electrical and grounding connections. With many configurations and working heights, these spring contacts provide an ideal solution when space constraints are an issue. They are ideal for blind mating and tolerant to both wiping and sliding actions. The contacts are provided on tape and reel for automated assembly and cost-effective production. Harwin SMT Spring Contacts are available in a variety of configurations to provide an array of benefits. Antenna contacts with a positive stop feature prevent overstressing and permanent set of the component. Multidirectional contacts allow for vertical or horizontal use. The box style design prevents twists and snagging of the free end, while C-shape designs allow for simple and effective contact with metal shields or frames.
Технические параметры
Brand: | Harwin |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Manufacturer: | Harwin |
Material: | Copper |
Mounting Style: | SMD/SMT |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Product: | Contacts |
Series: | Spring Contacts |
Subcategory: | EMI/RFI |
Thickness: | 0.15 mm |
Tradename: | EMC Shielding |
Type: | Spring |
Attachment Method | Solder |
ECCN | EAR99 |
Height | 0.197"" (5.00mm) |
HTSUS | 8536.30.8000 |
Length | 0.177"" (4.50mm) |
Material | Phosphor Bronze |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -20В°C ~ 70В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Plating | Gold |
Plating - Thickness | Flash |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | EZ BoardWare -> |
Type | Shield Finger |
Video File | Harwin’s Company Overview |
Width | 0.118"" (3.00mm) |
Contact Plating | Gold |
Current Rating | 1A |
Fixing Method | Surface Mount |
Вес, г | 0.045 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.