6N137S, High Speed Optocouplers High Speed 10MBd LogicGate Output
![Фото 1/3 6N137S, High Speed Optocouplers High Speed 10MBd LogicGate Output](https://static.chipdip.ru/lib/832/DOC028832404.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/273/DOC006273077.jpg)
![](https://static.chipdip.ru/lib/834/DOC007834889.jpg)
7447 шт., срок 5-7 недель
250 руб.
от 10 шт. —
160 руб.
от 100 шт. —
96 руб.
от 1000 шт. —
63.91 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
Logic Output Optoisolator 15MBd Open Collector 5000Vrms 1 Channel 10kV/Вµs CMTI 8-SMD
Технические параметры
Brand: | Lite-On |
Data Rate: | 15 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 12 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Lite-On |
Maximum Collector Current: | 50 mA |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Current: | 50 mA |
Output Type: | Open Collector |
Package / Case: | SMD-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 85 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 50 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.38 V |
Vr - Reverse Voltage: | 5 V |
Common Mode Transient Immunity (Min) | 10kV/Вµs |
Current - DC Forward (If) (Max) | 20mA |
Current - Output / Channel | 50mA |
Data Rate | 15MBd |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Inputs - Side 1/Side 2 | 1/0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Open Collector |
Package | Tube |
Package / Case | 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns |
Rise / Fall Time (Typ) | 22ns, 6.9ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SMD |
Voltage - Forward (Vf) (Typ) | 1.38V |
Voltage - Isolation | 5000Vrms |
Voltage - Supply | 7V |
Automotive | Unknown |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Continuous Output Current (mA) | 50 |
Maximum Data Rate | 10Mbps |
Maximum Forward Current (mA) | 25 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 85 |
Maximum Propagation Delay Time (ns) | 100 |
Maximum Reverse Voltage (V) | 5 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Unconfirmed |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Standard | CSA|DIN|EN|IEC|UL |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
Typical Fall Time (us) | 0.012 |
Typical Forward Voltage (V) | 1.45 |
Typical Rise Time (us) | 0.05 |
Baud Rate | 10MBPS(Mbps) |
Forward Current | 25(mA) |
Forward Voltage | 1.7(V) |
Isolation Voltage | 5000(V) |
Maximum Forward Current | 25(mA) |
Number of Elements | 1 |
Operating Supply Voltage (Max) | 7(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Current | 0.05(A) |
Package Type | DIP SMD |
Power Dissipation | 0.085(W) |
Propagation Delay Time | 100(ns) |
Rad Hardened | No |
Reverse Breakdown Voltage | 5(V) |
Вес, г | 0.45 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.