ADD5243-868-2-GEVK, Sub-GHz Development Tools ADD-ON KIT FOR DVK-2
![ADD5243-868-2-GEVK, Sub-GHz Development Tools ADD-ON KIT FOR DVK-2](https://static.chipdip.ru/lib/120/DOC021120235.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 070 руб.
1 шт.
на сумму 39 070 руб.
Плати частями
от 9 769 руб. × 4 платежа
от 9 769 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\Sub-GHz Development Tools
AX5243 is supported by the development kit DVK-2. This is a complete and flexible ready-to-go solution for easy testing, evaluation and development of ON Semiconductors RF ICs.
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 868 MHz |
Manufacturer: | onsemi |
Packaging: | Bulk |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AX5243 |
Classification | Evaluation Kit |
Featured Device | AX8052-IDE |
For Use With | AX5243-1-TA05, AX5243-1-TW30, AX8052F100-3-TW30 |
Frequency | 868MHz |
Kit Classification | Evaluation Kit |
Kit Name | AX5243 868 MHz Add-On Kit for DVK-2 Evaluation Kit |
Техническая документация
Datasheet
pdf, 2092 КБ
Datasheet ADD5043-915-1-GEVK
pdf, 633 КБ