AR0521SR2M09SURA0-DP1, Image Sensors 5MP 1/2 CIS SO

AR0521SR2M09SURA0-DP1, Image Sensors 5MP 1/2 CIS SO
Изображения служат только для ознакомления,
см. техническую документацию
5 310 руб.
от 168 шт.4 390 руб.
1 шт. на сумму 5 310 руб.
Плати частями
от 1 329 руб. × 4 платежа
Номенклатурный номер: 8004738277
Артикул: AR0521SR2M09SURA0-DP1

Описание

Sensors\Optical Sensors\Image Sensors
Mainstream CMOS Image Sensors

onsemi Mainstream CMOS Image Sensors provide a wide range of performance, size, power, and resolution options that meet IoT ecosystem and use model requirements. The CMOS image sensors use advanced CMOS manufacturing processes that allow for great imaging. These include a vibrant color image for human viewing, detailed monochromatic image used in machine vision, and light industrial use. The mainstream image sensors feature VGA to 18MP resolution, 30fps to 120fps frame rate, and 1.1µm to 6µm pixel size. Typical applications include smart lighting, connected doorbells, appliances, robots, and 2D scanners.

Технические параметры

Brand: onsemi
Color Sensing: Monochrome
Factory Pack Quantity: Factory Pack Quantity: 168
Image Size: 2592 H x 1944 V
Manufacturer: onsemi
Moisture Sensitive: Yes
Number of frames per second: 60 fps
Optical Format: 1/2 in
Package / Case: PLCC-52
Packaging: Tray
Pixel Size - W x H: 2.2 um x 2.2 um
Product Category: Image Sensors
Product Type: Image Sensors
Resolution: 5.1 Megapixels
Subcategory: Sensors
Type: Image Sensor
Вес, г 7.06

Техническая документация

Datasheet
pdf, 64 КБ