CAT34TS00VP2GT4A, Board Mount Temperature Sensors 1.8 V Digital Temperature Sensor

300 руб.
от 10 шт.200 руб.
от 100 шт.168 руб.
от 500 шт.131.69 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004738317
Артикул: CAT34TS00VP2GT4A

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors

Технические параметры

Accuracy: +/-0.5 C
Brand: onsemi
Configuration: Local
Factory Pack Quantity: 4000
Interface Type: I2C, SMBus
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Output Type: Digital
Product Category: Board Mount Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 12 bit
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Type: Temperature Sensor
Вес, г 0.01

Техническая документация

Datasheet
pdf, 244 КБ