FL7760LED1GEVK, LED Lighting Development Tools LED Drive for Osram Pulsed LED

FL7760LED1GEVK, LED Lighting Development Tools LED Drive for Osram Pulsed LED
Изображения служат только для ознакомления,
см. техническую документацию
16 510 руб.
1 шт. на сумму 16 510 руб.
Плати частями
от 4 129 руб. × 4 платежа
Номенклатурный номер: 8004738372
Артикул: FL7760LED1GEVK

Описание

Engineering Development Tools\LED Lighting Development Tools

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: onsemi
Operating Supply Voltage: 10.8 V to 13.2 V
Output Current: 1 A
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Вес, г 157.2

Техническая документация

Datasheet
pdf, 965 КБ