MC14066BDTR2G, Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C
![Фото 1/3 MC14066BDTR2G, Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C](https://static.chipdip.ru/lib/166/DOC004166869.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/773/DOC021773244.jpg)
![](https://static.chipdip.ru/lib/517/DOC006517313.jpg)
170 руб.
от 10 шт. —
140 руб.
от 100 шт. —
87 руб.
от 500 шт. —
76.34 руб.
1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
CMOS Family devices Wide operating voltage range: 3 to 18V
Технические параметры
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Bandwidth: | 65 MHz |
Brand: | onsemi |
Configuration: | 4x1:1 |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 80 ns |
On Resistance - Max: | 280 Ohms |
On Time - Max: | 120 ns |
Operating Supply Voltage: | 3 V to 18 V |
Package / Case: | TSSOP-14 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Propagation Delay Time: | 40 ns |
Series: | MC14066B |
Subcategory: | Switch ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Switch Voltage - Max: | 15 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Frequency (25°C) @ Vcc (MHz) | 65(Typ)@5V |
Maximum High Level Output Current (mA) | 25 |
Maximum Low Level Output Current (mA) | 25 |
Maximum On Resistance (Ohm) | 1050@5V |
Maximum On Resistance Range (Ohm) | >=1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 500 |
Maximum Propagation Delay Bus to Bus (ns) | 15@15V|20@10V|40@5V |
Maximum Single Supply Voltage (V) | 18 |
Maximum Turn-Off Time (ns) | 80@5V |
Maximum Turn-On Time (ns) | 120@5V |
Minimum Operating Temperature (°C) | -55 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | TSSOP W |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Single Supply Voltage (V) | 5|9|12|15 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем