MUR260RLG, Rectifiers 600V 2A UltraFast
![Фото 1/3 MUR260RLG, Rectifiers 600V 2A UltraFast](https://static.chipdip.ru/lib/295/DOC024295272.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/160/DOC004160955.jpg)
![](https://static.chipdip.ru/lib/924/DOC012924489.jpg)
89 руб.
от 10 шт. —
73 руб.
от 100 шт. —
49 руб.
от 500 шт. —
43.51 руб.
Добавить в корзину 1 шт.
на сумму 89 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Технические параметры
Brand: | onsemi |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 2 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 35 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package / Case: | DO-41 |
Packaging: | Reel, Cut Tape |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
REACH - SVHC: | Details |
Recovery Time: | 75 ns |
Series: | MUR260 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Through Hole |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.35 V |
Vr - Reverse Voltage: | 600 V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Switching Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 600 |
Peak Reverse Repetitive Voltage (V) | 600 |
Maximum Continuous Forward Current (A) | 2@Ta=60C |
Peak Non-Repetitive Surge Current (A) | 35 |
Peak Forward Voltage (V) | 1.35 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 75 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | DO-204-AL |
Supplier Package | DO-41 |
Pin Count | 2 |
Military | No |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Lead Shape | Through Hole |
Brand | ON Semiconductor |
Factory Pack Quantity | 5000 |
If - Forward Current | 2 A |
Ir - Reverse Current | 5 uA |
Manufacturer | ON Semiconductor |
Max Surge Current | 35 A |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Package / Case | DO-41 |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Recovery Time | 75 ns |
Series | MUR260 |
Subcategory | Diodes и Rectifiers |
Termination Style | Through Hole |
Vf - Forward Voltage | 1.35 V |
Vr - Reverse Voltage | 600 V |
Вес, г | 0.344 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов