NB3N5573DTG, Phase Locked Loops - PLL XTAL TO HCSL CLOCK GENERATOR

NB3N5573DTG, Phase Locked Loops - PLL XTAL TO HCSL CLOCK GENERATOR
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
от 10 шт.960 руб.
от 25 шт.891 руб.
от 96 шт.629.40 руб.
1 шт. на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
Номенклатурный номер: 8004738707
Артикул: NB3N5573DTG

Описание

RF & Wireless\RF Integrated Circuits\Phase Locked Loops - PLL
CLOCK GENERATOR, 200MHZ, TSSOP-16; Clock IC Type:Clock Generator; Frequency:200MHz; No. of Outputs:2Outputs; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock IC Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 96
Manufacturer: onsemi
Maximum Input Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Input Frequency: 25 MHz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: 1 Circuit
Operating Supply Voltage: 3.3 V
Output Frequency Range: 25 MHz to 200 MHz
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Phase Locked Loops-PLL
Product Type: PLLs-Phase Locked Loops
Series: NB3N5573
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Technology: Si
Type: PLL Clock Generator
Clock Input Freq 25(MHz)
Duty Cycle 50(%)
Input Logic Level CRYSTAL
Mounting Surface Mount
Number of Elements 1
Number of Outputs 2
Operating Supply Voltage (Max) 3.63(V)
Operating Supply Voltage (Min) 2.97(V)
Operating Supply Voltage (Typ) 3.3(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Output Frequency 200(MHz)
Output Frequency Range 25 to 200 MHz
Output Logic Level HCSL
Package Type TSSOP
Packaging Rail/Tube
Pin Count 16
PLL Input Freq (Min) 25 MHz
Programmable No
Rad Hardened No
Supply Current 135 mA
Type PLL Clock Generator
Вес, г 0.17

Техническая документация

Datasheet
pdf, 205 КБ
Документация
pdf, 80 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем