NCL30185BDR2G, LED Lighting Drivers LED LIGHTING CONTROLLER

NCL30185BDR2G, LED Lighting Drivers LED LIGHTING CONTROLLER
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.240 руб.
от 100 шт.165 руб.
от 500 шт.128.55 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004738720
Артикул: NCL30185BDR2G

Описание

Optoelectronics\Drivers\LED Lighting Drivers
NCL3018x AC-DC Controllers
onsemi NCL3018x AC-DC Controllers are analog/digital dimmable and power factor corrected current-mode controllers. These controllers support flyback, buck-boost, and Single-Ended Primary-Inductor Converter (SEPIC) topologies and target isolated and non-isolated constant current LED drivers. onsemi NCL3018x controllers come in a compact SOIC package and are highly integrated with a minimum number of external components. These quasi-resonant controllers operate at a temperature range of -40°C to +125°C and supply voltage of 8.2V to 9.4V. The NCL3018x controllers are RoHS compliant, lead-free, and halide-free.

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2.5 mA
Package / Case: SOIC-8
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: Current Mode Controllers
Series: NCL30185
Subcategory: Driver ICs
Type: Power Factor Corrected
Вес, г 0.07

Техническая документация

Datasheet
pdf, 397 КБ
Datasheet
pdf, 398 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем