NCP115AMX330TBG, LDO Voltage Regulators LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 3.3V, XDFN, Active Discharge, Normal Vout Sl

NCP115AMX330TBG, LDO Voltage Regulators LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 3.3V, XDFN, Active Discharge, Normal Vout Sl
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.76 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004738766
Артикул: NCP115AMX330TBG

Описание

Power\Power Management ICs\LDO Voltage Regulators
NCP115 300mA LDO Regulator
onsemi NCP115 300mA LDO Regulator provides a very stable, accurate voltage with low noise suitable for space constrained, noise-sensitive applications. The NCP115 is optimized for portable battery-powered applications that require ultra-low quiescent current. This device employs dynamic quiescent current adjustment to ensure very low IQ consumption at no-load. The low supply current, enable function, and auto low-power mode features of the NCP115 also extends battery life in portable applications.

Технические параметры

Brand: onsemi
Dropout Voltage - Max: 260 mV
Dropout Voltage: 215 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.7 V
Line Regulation: 0.01%/V
Load Regulation: 12 mV
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: XDFN-4
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Quiescent Current: 50 uA
Series: NCP115
Subcategory: PMIC-Power Management ICs
Type: High PSRR
Voltage Regulation Accuracy: 1%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем