NCP160BFCT250T2G, LDO Voltage Regulators CSP LDO 250MA NON-ACTIVE

NCP160BFCT250T2G, LDO Voltage Regulators CSP LDO 250MA NON-ACTIVE
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.88 руб.
от 100 шт.51 руб.
от 1000 шт.28.66 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004738823
Артикул: NCP160BFCT250T2G

Описание

Power\Power Management ICs\LDO Voltage Regulators
NCP160 LDO Voltage Regulators
onsemi NCP160 LDO Voltage Regulators are linear regulators supplying up to 250mA output current. These LDO regulators operate with 1µF input and 1µF output ceramic capacitors. The onsemi NCP160 regulators provide improved efficiency during light load conditions and low power dissipation at full load. Other features include low noise, high PSRR, low quiescent current, and very good load/line transients. These regulators are ideal for power-sensitive and noise-sensitive devices, and space constraint applications. These devices are available in ultra-small 0.35P (0.65mm x 0.65mm) Chip Scale Package (CSP) and XDFN-4 0.65P (1mm x 1mm).

Технические параметры

Brand: onsemi
Dropout Voltage: 80 mV
Factory Pack Quantity: Factory Pack Quantity: 5000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.9 V
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 250 mA
Output Type: Fixed
Output Voltage: 2.5 V
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 18 uA
Series: NCP160
Subcategory: PMIC-Power Management ICs
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем