NCP161AFCS250T2G, LDO Voltage Regulators CSP LDO 450MA ACTIVE DIS

NCP161AFCS250T2G, LDO Voltage Regulators CSP LDO 450MA ACTIVE DIS
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.78 руб.
от 100 шт.38 руб.
от 1000 шт.25.08 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004738828
Артикул: NCP161AFCS250T2G

Описание

Power\Power Management ICs\LDO Voltage Regulators
NCP161 High PSRR LDO Regulators

onsemis NCP161 High PSRR LDO Regulators are linear regulator capable of supplying 450mA output currents. The NCP161 are designed to meet the requirements of RF and analog circuits. The devices provide low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1µF input and a 1µF output ceramic capacitor. The NCP161 are available in two thickness ultrasmall 0.35P, 0.65x0.65mm Chip Scale Package (CSP) and XDFN-4 0.65P, 1x1mm.

Технические параметры

Brand: onsemi
Dropout Voltage - Max: 450 mV
Dropout Voltage: 190 mV
Factory Pack Quantity: Factory Pack Quantity: 5000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.9 V
Line Regulation: 0.02%/V
Load Regulation: 0.001%/mA
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 450 mA
Output Type: Fixed
Output Voltage Range: 1.8 V to 5.14 V
Output Voltage: 2.5 V
Package / Case: WLCSP-4
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 98 dB
Quiescent Current: 18 uA
Series: NCP161
Subcategory: PMIC-Power Management ICs
Type: Ultra Low Noise and High PSRR
Voltage Regulation Accuracy: 2%
Вес, г 0.07

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем