NCP163AMX120TBG, LDO Voltage Regulators LDO Reg 25 mA Ultra Low Noise

NCP163AMX120TBG, LDO Voltage Regulators LDO Reg 25 mA Ultra Low Noise
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.110 руб.
от 100 шт.52 руб.
от 1000 шт.34.55 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004738858
Артикул: NCP163AMX120TBG

Описание

Power\Power Management ICs\LDO Voltage Regulators
Ultra-High PSRR LDO Regulators
onsemi Ultra-High PSRR LDO Regulators include the NCV816X and NCP16x families of linear regulators. The regulators are capable of supplying a 250mA to 700mA current output current. The NCV816x and NCP16x meet RF and analog circuit requirements. They provide low noise, high PSRR, low quiescent current, and very good load/line transients. onsemi Ultra-High PSRR LDO Regulators work with a 1µF input and a 1µF output ceramic capacitor.

Технические параметры

Brand: onsemi
Dropout Voltage - Max: 250 mV
Dropout Voltage: 180 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.2 V
Line Regulation: 0.02%/V
Load Regulation: 0.001%/mA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 250 mA
Output Type: Fixed
Output Voltage: 1.2 V
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Quiescent Current: 12 uA
Series: NCP163
Subcategory: PMIC-Power Management ICs
Type: Ultra Low Noise LDO
Voltage Regulation Accuracy: 3%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем