NCP59749MN2ADJTBG, LDO Voltage Regulators 3 A, DUAL-RAIL VLDO LIN R

NCP59749MN2ADJTBG, LDO Voltage Regulators 3 A, DUAL-RAIL VLDO LIN R
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.400 руб.
от 100 шт.302 руб.
от 250 шт.246.56 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004738953
Артикул: NCP59749MN2ADJTBG

Описание

Power\Power Management ICs\LDO Voltage Regulators
NCP5974x Ultra-Low Dropout Voltage Regulators
onsemi NCP5974x Ultra-Low Dropout Voltage Regulators are dual-rail, low dropout linear regulators capable of providing an output current in excess of 1.5/3A with a dropout voltage of 60/115/120mV typ. at full load current. The devices are stable with ceramic and other types of output capacitors. Internal protection features include built in thermal shutdown and output current limiting protection. QFN and DFN versions include user programmable soft start and power good pins. onsemi NCP5974x Ultra-Low Dropout Voltage Regulators are well-suited for computing and peripherals, medical, consumer, and applications with specific start up time or sequencing requirements.

Технические параметры

Brand: onsemi
Dropout Voltage - Max: 280 mV at 3 A
Dropout Voltage: 120 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 2 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 800 mV
Line Regulation: 0.03%/V
Load Regulation: 0.09%/A
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.2 mA
Output Current: 3 A
Output Type: Adjustable
Output Voltage Range: 800 mV to 3.6 V
Output Voltage: Adjustable
Package / Case: QFN-20
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Reference Voltage: 802 mV
Subcategory: PMIC-Power Management ICs
Type: Dual Rail
Voltage Regulation Accuracy: 0.5%
Вес, г 0.12

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем