NCV7750DPR2G, Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE DRIVER
![Фото 1/2 NCV7750DPR2G, Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE DRIVER](https://static.chipdip.ru/lib/771/DOC034771138.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/677/DOC028677213.jpg)
790 руб.
от 10 шт. —
630 руб.
от 100 шт. —
446 руб.
от 250 шт. —
389.75 руб.
1 шт.
на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Motor Driver ICsonsemi Motor Driver ICs are ideally suited for a variety of applications. These onsemi motor drivers range from models supporting the actuators in camera phones and digital cameras to models designed for use in office automation products, electrical home appliances, and automotive electrical systems. onsemi motor driver ICs provide small dimensions, low power, and high efficiency.
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Operating Frequency: | 5 MHz |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | 600 mA |
Package / Case: | SSOP-24 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Fan/Motor Controllers/Drivers |
Qualification: | AEC-Q100 |
Subcategory: | PMIC-Power Management ICs |
Type: | Relay Driver |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 1.3A |
Maximum Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |
Motor Type | Stepper |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 24 |
Product Width | 3.9mm |
Typical Switching Frequency | 5(Maximum)MHz |
Width | 3.9mm |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем