NFL25065L4BT, Intelligent Power Modules - IPMs PFC SPM 2 Series for 2-Phase Interleaved PFC

NFL25065L4BT, Intelligent Power Modules - IPMs PFC SPM 2 Series for 2-Phase Interleaved PFC
Изображения служат только для ознакомления,
см. техническую документацию
10 060 руб.
от 10 шт.8 510 руб.
от 25 шт.7 240 руб.
от 48 шт.6 641.99 руб.
1 шт. на сумму 10 060 руб.
Плати частями
от 2 515 руб. × 4 платежа
Номенклатурный номер: 8004739091
Артикул: NFL25065L4BT

Описание

Unclassified
NFL25065L4BT SPM® 2 32 Intelligent Power Module
onsemi NFL25065L4BT SPM® 2 32 Intelligent Power Module is designed to provide a fully-featured, high-performance Interleaved PFC (Power Factor Correction) input power stage for consumer, medical, and industrial applications. This Module integrates the optimized gate drive of the built-in Insulated Gate Bipolar Transistor (IGBT) to minimize Electromagnetic Interference (EMI) and losses. The NFL25065L4BT provides multiple on-module protection features, including under-voltage lockout, over-current shutdown, thermal monitoring, and fault reporting. This device also includes a full-wave rectifier and high-performance output SiC diode for additional space savings and mounting convenience.

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 8
Manufacturer: onsemi
Mounting Style: Through Hole
Package / Case: DIP-32
Packaging: Tube
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 623 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем