NTTFS6H860NLTAG, MOSFETs Single N-Channel Power MOSFET 80V, 30A, 20m?ohm

NTTFS6H860NLTAG, MOSFETs Single N-Channel Power MOSFET 80V, 30A, 20m?ohm
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.170 руб.
от 100 шт.105 руб.
от 500 шт.84.62 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004739249
Артикул: NTTFS6H860NLTAG

Описание

Unclassified
Trench8 MOSFETs
onsemi Trench8 MOSFETs feature low maximum ON-resistance (R DS(ON ), ultra-low gate charge (Q g ), and low (Q g ) x R DS(ON), a key figure of merit (FOM) for MOSFETs used in power conversion applications. Featuring optimized switching performance based on T6 technology, the Trench8 MOSFETs offer a 35% to 40% reduction in Q g and Q oss from the Trench6 series. The onsemi Trench8 MOSFETs are available in a wide range of package types for design flexibility. AEC-Q101 Qualified and PPAP capable options are available for automotive applications. Many of these devices are offered in flank-wettable packages enabling automated optical inspection (AOI).

Технические параметры

Brand: onsemi
Channel Mode: Enhancement
Factory Pack Quantity: Factory Pack Quantity: 1500
Id - Continuous Drain Current: 30 A
Manufacturer: onsemi
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: WDFN-8
Pd - Power Dissipation: 42 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 12 nC
Rds On - Drain-Source Resistance: 20 mOhms
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 80 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V

Техническая документация

Datasheet
pdf, 198 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»