SECO-RSL10-CAM-GEVB, Temperature Sensor Development Tools PORTABLE ULTRA-LOW POWER (ULP) IMAGE PROCESSING AND WIRELESS CONNECTIVITY BOARD

Фото 1/2 SECO-RSL10-CAM-GEVB, Temperature Sensor Development Tools PORTABLE ULTRA-LOW POWER (ULP) IMAGE PROCESSING AND WIRELESS CONNECTIVITY BOARD
Изображения служат только для ознакомления,
см. техническую документацию
51 910 руб.
Добавить в корзину 1 шт. на сумму 51 910 руб.
Плати частями
от 12 979 руб. × 4 платежа
Номенклатурный номер: 8004739331
Артикул: SECO-RSL10-CAM-GEVB

Описание

Sensors\Sensor Development Tools\Temperature Sensor Development Tools
SECO-RSL10-CAM-GEVB RSL10 Smart Shot Camera
onsemi SECO-RSL10-CAM-GEVB RSL10 Smart Shot Camera is a complete node-to-cloud platform that enables smart image capture for a wide range of applications. This camera-based on RSL10 SIP and ARX3A0 CMOS image sensor features multiple trigger modes including time, motion detection, and environmental sensor triggers. The RSL10 SIP serves as the processing hub of the camera, enabling BLUETOOTH ® low energy connectivity of captured image and sensor data to the mobile app. This app provides developers access to a variety of features including cloud connectivity, remote configuration of sensors, and changes in the image capture trigger modes.

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: onsemi
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 6295 КБ
Datasheet
pdf, 620 КБ