SMF05CT2G, ESD Protection Diodes / TVS Diodes 5 Line TVS Array

Фото 1/2 SMF05CT2G, ESD Protection Diodes / TVS Diodes 5 Line TVS Array
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.95 руб.
от 100 шт.50 руб.
от 500 шт.44 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги12
Номенклатурный номер: 8004739335
Артикул: SMF05CT2G

Описание

Unclassified
ESD PROTECTION DIODE, 5V, SC-88-6; Product Range:TRANSZORB SMCJ Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:13V; Clamping Voltage Vc Max:12.5V; Diode Case Style:SC-88; No. of Pins:6Pins; Breakdown Voltage Min:6.2V; Breakdown Voltage Max:7.2V; Peak Pulse Power Dissipation:100W; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018); Diode Type:ESD Protection; Operating Voltage:5V; Peak Pulse Current Ippm:8A; Power Dissipation Pd:100W

Технические параметры

Brand: onsemi
Breakdown Voltage: 6.2 V
Cd - Diode Capacitance: 80 pF
Clamping Voltage: 12.5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 8 A
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 5 Channel
Package / Case: SC-88-6
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 100 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: SMF CT
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 15 kV
Working Voltage: 5 V
Brand ON Semiconductor
Breakdown Voltage 6.2 V
Capacitance 80 pF
Channels 5 Channel
Clamping Voltage 12.5 V
Dimensions 1.25 mm W x 2 mm L
Factory Pack Quantity 3000
Manufacturer ON Semiconductor
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Voltage 5 V
Package / Case SC-70-6
Packaging Reel
Peak Pulse Power Dissipation 100 W
Peak Surge Current 8 A
Polarity Unidirectional
Product Category TVS Diode Arrays
RoHS Details
Series SMFxxCT1G
Termination Style SMD/SMT
Automotive Standard AEC-Q101
Diode Configuration Array
Direction Type Uni-Directional
ESD Protection Yes
Maximum Clamping Voltage 12.5V
Maximum Peak Pulse Current 8A
Maximum Reverse Leakage Current 5µA
Minimum Breakdown Voltage 6.2V
Mounting Type Surface Mount
Number of Elements per Chip 5
Package Type SC-88
Pin Count 6
Test Current 1mA
Width 1.35mm
Working Voltage 5V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов