SMMSD4148T1G, Diodes - General Purpose, Power, Switching HI SPD SWTH DIODE
![Фото 1/3 SMMSD4148T1G, Diodes - General Purpose, Power, Switching HI SPD SWTH DIODE](https://static.chipdip.ru/lib/756/DOC028756449.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/341/DOC024341946.jpg)
![](https://static.chipdip.ru/lib/642/DOC004642285.jpg)
66 руб.
от 10 шт. —
41 руб.
от 100 шт. —
18 руб.
от 1000 шт. —
11.89 руб.
Добавить в корзину 1 шт.
на сумму 66 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
The switching diode is designed for high speed switching applications. SOD-123 Surface Mount Package
Технические параметры
Brand: | onsemi |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Peak Reverse Voltage: | 100 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Qualification: | AEC-Q101 |
Recovery Time: | 4 ns |
Series: | MMSD4148 |
Subcategory: | Diodes & Rectifiers |
Type: | Switching Diode |
Vf - Forward Voltage: | 1 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Small Signal Switching Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Continuous Forward Current (A) | 0.2 |
Peak Non-Repetitive Surge Current (A) | 2 |
Peak Forward Voltage (V) | 1@0.01A |
Peak Reverse Current (uA) | 5@75V |
Maximum Junction Ambient Thermal Resistance | 290°C/W |
Maximum Diode Capacitance (pF) | 4 |
Maximum Power Dissipation (mW) | 425 |
Peak Reverse Recovery Time (ns) | 4 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Automotive | Yes |
AEC Qualified Number | AEC-Q101 |
Pin Count | 2 |
Supplier Package | SOD-123 |
Standard Package Name | SOD |
Military | No |
Mounting | Surface Mount |
Package Height | 1.12 |
Package Length | 2.69 |
Package Width | 1.6 |
PCB changed | 2 |
Lead Shape | Gull-wing |
Diode Configuration | Single |
Diode Type | Fast Switching Diode |
Maximum Continuous Forward Current | 200mA |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Peak Non-Repetitive Forward Surge Current | 2A |
Peak Reverse Recovery Time | 4ns |
Rectifier Type | Switching |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов