XCL206B303-EVB, Power Management IC Development Tools EVAL BOARD 3.0Vout XCL206B303CR-G
![Фото 1/2 XCL206B303-EVB, Power Management IC Development Tools EVAL BOARD 3.0Vout XCL206B303CR-G](https://static.chipdip.ru/lib/049/DOC029049153.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/490/DOC007490137.jpg)
1 шт., срок 4-7 недель
7 570 руб.
1 шт.
на сумму 7 570 руб.
Плати частями
от 1 894 руб. × 4 платежа
от 1 894 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Power Management IC Development Tools
XCL micro DC/DC ConvertersTorex XCL micro DC/DC Converters combine an inductor and a control IC in an ultra-small package. The XCL micro DC/DC converters are an ideal choice for noise-sensitive environments. Designed for use with ceramic capacitors at an appropriate switching speed, the devices deliver a stable power supply with low ripple voltage. Torex XCL micro DC/DC Converters also provide excellent EMI noise protection. The converters are available in three versions. The pocket type supports currents up to 1A, and the inductor covers the DC/DC converter IC in this version, which enables the suppression of externally emitted noise. The stack type helps in reducing costs by simplifying the manufacturing process. The multiple type supports large currents up to 2A.
Технические параметры
Brand: | Torex Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 2 V to 6 V |
Manufacturer: | Torex Semiconductor |
Output Current: | 600 mA |
Output Voltage: | 800 mV to 4 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | XCL206B303 |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | XCL206 -> |
Board Type | Fully Populated |
Current - Output | 600mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Series | XCL206 -> |
Supplied Contents | Board(s) |
Utilized IC / Part | XCL206B303AR-G |
Voltage - Input | 2V ~ 6V |
Voltage - Output | 3V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.