SID1182K-TL, Gate Drivers Sgl Ch 8.0A Fluxlink 250kHz Delay 260ns

SID1182K-TL, Gate Drivers Sgl Ch 8.0A Fluxlink 250kHz Delay 260ns
Изображения служат только для ознакомления,
см. техническую документацию
1858 шт., срок 5-7 недель
1 610 руб.
от 10 шт.1 410 руб.
от 100 шт.1 200 руб.
от 500 шт.1 014.22 руб.
1 шт. на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004739643
Артикул: SID1182K-TL
Бренд: Power Integrations

Описание

Power\Power Management ICs\Gate Drivers
SCALE-iDriver™ ICs

Power Integrations SCALE-iDriver™ ICs are galvanically isolated, single-channel gate driver ICs with output currents from 2.5A to 8A. The ICs operate from -40°C to +125°C at frequencies of up to 250kHz. The Power Integrations SCALE-iDriver ICs feature FluxLink™ magneto-inductive bi-directional communications technology for driver applications up to 1700V. FluxLink technology enhances operational stability and reduces system complexity.

Технические параметры

Brand: Power Integrations
Configuration: Inverting
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 460 ns
Manufacturer: Power Integrations
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 260 ns
Maximum Turn-On Delay Time: 260 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 16.3 mA
Output Current: 8 A
Package / Case: eSOP-R16B-16
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1790 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 465 ns
Series: SID11
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 4.75 V
Technology: Si
Tradename: FluxLink
Brand Power Integrations
Configuration Single
Factory Pack Quantity 1000
Fall Time 460 ns
Manufacturer Power Integrations
Maximum Operating Temperature +150 C
Maximum Turn-Off Delay Time 260 ns
Maximum Turn-On Delay Time 260 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Operating Supply Current 16.3 mA
Output Current 8 A
Package / Case eSOP-R16B-16
Packaging Reel
Pd - Power Dissipation 1790 mW
Product IGBT, MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 465 ns
RoHS Details
Series SID11
Supply Voltage - Max 5.25 V
Supply Voltage - Min 4.75 V
Tradename FluxLink
Type IGBT and MOSFET Driver
Вес, г 0.256

Техническая документация

Datasheet
pdf, 1990 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.