TOP268VG, AC/DC Converters Int Off-Line Switchr 112W/148W
![Фото 1/3 TOP268VG, AC/DC Converters Int Off-Line Switchr 112W/148W](https://static.chipdip.ru/lib/939/DOC012939691.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/643/DOC021643844.jpg)
![](https://static.chipdip.ru/lib/240/DOC048240065.jpg)
8751 шт., срок 5-7 недель
660 руб.
от 25 шт. —
520 руб.
от 96 шт. —
440 руб.
от 528 шт. —
349.35 руб.
1 шт.
на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Power Management ICs\AC/DC Converters
TOPSwitch®JX Integrated Off-Line SwitchersThe Power Integrations TOPSwitch®-JX family of integrated off-line switchers features EcoSmart® energy efficient technology for highly efficient power supplies. TOP264 - TOP271 devices cost effectively incorporate a 725 V power MOSFET, high voltage switched current source, multi-mode PWM control, oscillator, fault protection, and other control circuitry onto a monolithic device. TOPSwitch-JX integrated off-line switchers are energy efficient over the entire load range and provide no-load consumption below 100 mW at 265 VAC as well as up to 750 mW standby output power for 1 W input at 230 VAC. These Power Integrations devices allow for high design flexibility, lowering system cost. The extensive protection features of the TOPSwitch-JX switcher family includes auto-restart that limits power delivery to <3% during overload faults.
Технические параметры
Brand: | Power Integrations |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Manufacturer: | Power Integrations |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 3.4 mA |
Output Power: | 21.5 W, 36 W |
Output Voltage: | 12 V |
Package / Case: | DIP-12 |
Packaging: | Tube |
Product Category: | AC/DC Converters |
Product Type: | AC/DC Converters |
Series: | TOP268 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 132 kHz, 66 kHz |
Tradename: | TopSwitch-JX |
Type: | Off Line Converter |
Current Limit | 3.47A |
Input Voltage Range | 85 → 265 V ac |
Maximum Input Voltage | 265 V ac |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 7A |
Maximum Output Voltage | 5 V dc |
Minimum Input Voltage | 85 V ac |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Operating Temperature Range | -40 →+150 °C |
Output Current Range | 7 A |
Output Voltage Range | 5 V dc |
Package Type | eDIP-12 |
Pin Count | 11 |
Typical Operating Supply Voltage | 230 V ac |
Width | 8.89mm |
Breakdown voltage | 725V |
Case | eDIP-12B |
Frequency | 59.4…145kHz |
Input voltage | 85…265V |
Kind of integrated circuit | AC/DC switcher, SMPS controller |
Manufacturer | POWER INTEGRATIONS |
Manufacturer series | TopSwitch-JX |
Mounting | THT |
On-state resistance | 2.5Ω |
Operating temperature | -40…150°C |
Topology | flyback |
Type of integrated circuit | PMIC |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.