B59100M1140A070, PTC Thermistors T=5K 140deg C

B59100M1140A070, PTC Thermistors T=5K 140deg C
Изображения служат только для ознакомления,
см. техническую документацию
3254 шт., срок 5-7 недель
1 270 руб.
от 10 шт.880 руб.
от 25 шт.741 руб.
от 100 шт.653.61 руб.
1 шт. на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004740125
Артикул: B59100M1140A070
Бренд: EPCOS

Описание

Circuit Protection\Thermistors\PTC Thermistors
PTC Thermistors
EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Mounting Style: PCB Mount
Packaging: Ammo Pack
Part # Aliases: B59100M1140A70
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Resistance: < 100 Ohms
Series: B59100
Subcategory: Thermistors
Termination Style: Radial
Voltage: 30 V
Вес, г 3

Техническая документация

Datasheet
pdf, 287 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.