B59102R0220A010, PTC Thermistors 220C 400V 80ohms PTC for Heating Apps

B59102R0220A010, PTC Thermistors 220C 400V 80ohms PTC for Heating Apps
Изображения служат только для ознакомления,
см. техническую документацию
2600 шт., срок 5-7 недель
480 руб.
от 10 шт.250 руб.
от 100 шт.234 руб.
от 500 шт.174.06 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004740128
Артикул: B59102R0220A010
Бренд: EPCOS

Описание

Circuit Protection\Thermistors\PTC Thermistors
Design Kits
EPCOS Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for their applications. A short description introduces each sample kit and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. EPCOS Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: Factory Pack Quantity: 900
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Clamp Mount
Packaging: Tray
Part # Aliases: B59102R220A10
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Resistance: 1 kOhms
Series: B59102
Subcategory: Thermistors
Termination Style: Pressure Contacts
Tolerance: 50%
Voltage: 230 V
Вес, г 2.47

Техническая документация

Datasheet
pdf, 492 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.