B59980C0120A070, PTC Thermistors 1.0A 25ohms
![Фото 1/5 B59980C0120A070, PTC Thermistors 1.0A 25ohms](https://static.chipdip.ru/lib/131/DOC031131581.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/304/DOC008304357.jpg)
![](https://static.chipdip.ru/lib/966/DOC025966992.jpg)
![](https://static.chipdip.ru/lib/758/DOC030758702.jpg)
![](https://static.chipdip.ru/lib/874/DOC005874173.jpg)
5136 шт., срок 4-7 недель
260 руб.
от 10 шт. —
190 руб.
от 100 шт. —
146 руб.
от 500 шт. —
111.55 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Circuit Protection\Thermistors\PTC Thermistors
PTC ThermistorsEPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.
Технические параметры
Brand: | EPCOS/TDK |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | TDK |
Mounting Style: | PCB Mount |
Packaging: | Ammo Pack |
Part # Aliases: | B59980C120A70 |
Product Category: | PTC Thermistors |
Product Type: | PTC Thermistors |
Resistance: | 25 Ohms |
Series: | B599_0 |
Subcategory: | Thermistors |
Termination Style: | Radial |
Tolerance: | 25% |
Approval Agency | UR |
Current - Hold (Ih) (Max) | 85mA |
Current - Max | 1A |
Current - Trip (It) | 170mA |
ECCN | EAR99 |
Height - Seated (Max) | 0.394"" (10.00mm) |
HTSUS | 8533.40.8070 |
Lead Spacing | 0.197"" (5.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C |
Package | Bulk |
Package / Case | Radial, Disc |
REACH Status | REACH Unaffected |
Resistance - 25В°C (Typ) | 25 Ohms |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.256"" Dia x 0.138"" T (6.50mm x 3.50mm) |
Type | Ceramic |
Video File | Basics of NTC and PTC Thermistors - Another Teachi |
Voltage - Max | 80V |
Линейка Продукции | Серия B59980 |
Максимальная Рабочая Температура | 125°C |
Максимальное Рабочее Напряжение | 80В |
Минимальная Рабочая Температура | -40°C |
Монтаж Термистора | Сквозное Отверстие |
Статическое Сопротивление при 25°C | 25Ом |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Resistance @ 25 °C | 25Ω |
Series | B599*0 |
Temperature Coefficient Type | PTC |
Tolerance | ±25% |
Product Range | B59980 Series; Zero Power Resistance at 25 C |
Техническая документация
Datasheet
pdf, 611 КБ
Datasheet B59960C0120A070
pdf, 555 КБ
Datasheet B59960C0160A070
pdf, 864 КБ
Документация
pdf, 503 КБ
PTC термисторы EPCOS
pdf, 268 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.