B78416A2386A003, Pulse Transformers 23mH 8% 300kHz 1:1:9 SMD

B78416A2386A003, Pulse Transformers 23mH 8% 300kHz 1:1:9 SMD
Изображения служат только для ознакомления,
см. техническую документацию
961 шт., срок 5-7 недель
1 590 руб.
от 10 шт.910 руб.
от 100 шт.758 руб.
от 500 шт.682.91 руб.
1 шт. на сумму 1 590 руб.
Плати частями
от 399 руб. × 4 платежа
Номенклатурный номер: 8004740302
Артикул: B78416A2386A003
Бренд: EPCOS

Описание

Power\Transformers\Pulse Transformers
B78416A* Transformers for Ultrasonic Sensors

EPCOS / TDK B78416A* Transformers feature EP 6 cores for ultrasonic applications and have transformation ratios between 1: 1: 8.42 and 1: 1: 15. These AEC-Q200-compliant devices offer inductance values of 3mH to 5mH and are suitable for frequencies between 52kHz and 300kHz. Other features include a compact 9mm x 7.6mm x 7.1mm package, magnetically shielding for better interference suppression, and -40°C to +125°C permissible temperature range. Typical applications for EPCOS / TDK B78416A* Transformers include parking aids, industrial robots, drones, logistics robots, automated guided vehicles (AGVs), and systems for fill level measurement.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: EPCOS/TDK
Packaging: Reel, Cut Tape
Part # Aliases: B78416A2386A3
Product Category: Pulse Transformers
Qualification: AEC-Q200
Series: B78416A
Subcategory: Transformers
Вес, г 1

Техническая документация

Datasheet
pdf, 271 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.