B82801B0305A125, Current Transformers 3000uH N1:N2=1:125 T3623 EE5

Фото 1/3 B82801B0305A125, Current Transformers 3000uH N1:N2=1:125 T3623 EE5
Изображения служат только для ознакомления,
см. техническую документацию
1504 шт., срок 5-7 недель
850 руб.
от 10 шт.510 руб.
от 100 шт.459 руб.
от 500 шт.351.60 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004740380
Артикул: B82801B0305A125
Бренд: EPCOS

Описание

Power\Transformers\Current Transformers
B82801 SMT Current Sense Transformers

EPCOS/TDK B82801 SMT Current Sense Transformers offer very low DC resistance and different turns ratios within very small, RoHS Compliant packages. The components feature a frequency range of 50kHz to 1MHz and an operating temperature range of -40°C to +125°C. An insulated coating of the ferrite cores provides space-saving installation on tightly populated boards. Highly automated production using laser welding technology ensures excellent reproducibility and high reliability.

Технические параметры

Brand: EPCOS/TDK
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 900
Frequency Range: 50 kHz to 1 MHz
Inductance: 3 mH
Manufacturer: EPCOS/TDK
Mounting Style: SMD/SMT
Part # Aliases: B82801B305A125
Product Category: Current Transformers
Product Type: Current Transformers
Secondary Resistance: 6.5 Ohms
Series: B82801B
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:125
Voltage Time - Et: 62.5 V us
RoHS Compliant Yes
Current Ratio 20:1
Input Current 20A
Maximum Temperature +125°C
Minimum Temperature -40°C
Mounting Type Surface Mount
Overall Width 7.11mm
Series B828
Gear 1:125
Inductance 3mH
Manufacturer EPCOS
Type of transformer measuring
Вес, г 0.4

Техническая документация

Datasheet
pdf, 679 КБ
Datasheet
pdf, 525 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.