B82801B0925A200, Current Transformers 8000uH N1:N2=1:200 2X38MH 0,1A

Фото 1/2 B82801B0925A200, Current Transformers 8000uH N1:N2=1:200 2X38MH 0,1A
Изображения служат только для ознакомления,
см. техническую документацию
104 шт., срок 5-7 недель
850 руб.
от 10 шт.570 руб.
от 100 шт.433 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004740381
Артикул: B82801B0925A200
Бренд: EPCOS

Описание

Power\Transformers\Current Transformers
B82801 SMT Current Sense Transformers

EPCOS/TDK B82801 SMT Current Sense Transformers offer very low DC resistance and different turns ratios within very small, RoHS Compliant packages. The components feature a frequency range of 50kHz to 1MHz and an operating temperature range of -40°C to +125°C. An insulated coating of the ferrite cores provides space-saving installation on tightly populated boards. Highly automated production using laser welding technology ensures excellent reproducibility and high reliability.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: Factory Pack Quantity: 900
Manufacturer: EPCOS/TDK
Packaging: Reel, Cut Tape
Part # Aliases: B82801B925A200
Product Category: Current Transformers
Product Type: Current Transformers
Series: B82801B
Subcategory: Transformers
Current Ratio 20:1
Input Current 20A
Maximum Temperature +125°C
Minimum Temperature -40°C
Mounting Type Surface Mount
Overall Width 7.11mm
Series B828
Вес, г 0.4

Техническая документация

Datasheet
pdf, 679 КБ
Datasheet
pdf, 525 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.