67L080P, Thermostats TO-220 thermostat, close on rise,40C

67L080P, Thermostats TO-220 thermostat, close on rise,40C
Изображения служат только для ознакомления,
см. техническую документацию
495 шт., срок 4-7 недель
2 180 руб.
1 шт. на сумму 2 180 руб.
Плати частями
от 545 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004740532
Артикул: 67L080P
Бренд: Airpax

Описание

Sensors\Temperature Sensors\Thermostats
6700 TO-220 Subminiature Thermostat
AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat offers a 100MΩ @ 500V DC insulation resistance, copper and nickel construction, and a 48V DC maximum contact rating. The 6700 series provides a single device with accurate, reliable sensing and switching. This thermostat has a switch capability of up to 0.5A for 48V DC and achieves low-level switching down to 0.001A to 0.020A at 5V DC for 100.000 cycles. AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat is ideal for surface and air sensing on PC boards and heat sinks.

Технические параметры

Brand: AIRPAX
Factory Pack Quantity: Factory Pack Quantity: 50
Function: Open on Rise
Manufacturer: Sensata
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: +40 C
Opening Temp: +80 C
Packaging: Tube
Product Category: Thermostats
Product Type: Thermostats
Product: Overmolded Automatic Reset Thermostats
Series: 6700
Subcategory: Sensors
Tradename: AIRPAX
Вес, г 0.45

Техническая документация

Datasheet 67L080
pdf, 233 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.