SMP-1A30-4DT, Solid State Relays - PCB Mount 1 Form A 400V AC/DC 100mA, 8-DIP

SMP-1A30-4DT, Solid State Relays - PCB Mount 1 Form A 400V AC/DC 100mA, 8-DIP
Изображения служат только для ознакомления,
см. техническую документацию
180 шт., срок 4-7 недель
740 руб.
от 10 шт.660 руб.
от 50 шт.553 руб.
от 90 шт.496.42 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004740631
Артикул: SMP-1A30-4DT
Бренд: Meder Electronic

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
SMP Photo MOSFET Relays
MEDER electronic (Standex) SMP Photo MOSFET Relays are solid state and provide switching up to 600V DC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic (Standex) SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

Технические параметры

Brand: MEDER electronic(Standex)
Contact Form: SPST(1 Form A)
Control Voltage Range: 1 VDC to 1.5 VDC
Factory Pack Quantity: Factory Pack Quantity: 100
Input Current: 50 mA
Load Current Rating: 120 mA
Load Voltage Rating: 400 VAC, 400 VDC
Manufacturer: Standex Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
On Resistance - Max: 24 Ohms
Output Type: Photo MOSFET
Package / Case: DIP-4
Packaging: Tube
Part # Aliases: 5511304110
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: SMP-30
Subcategory: Relays
Termination Style: Solder Pin

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.