FT312D-32Q1C-T, USB Interface IC USB Android Host IC
![Фото 1/3 FT312D-32Q1C-T, USB Interface IC USB Android Host IC](https://static.chipdip.ru/lib/564/DOC010564759.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/660/DOC024660117.jpg)
![](https://static.chipdip.ru/lib/888/DOC024888941.jpg)
173 шт., срок 4-7 недель
1 350 руб.
от 25 шт. —
1 070 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
от 339 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Interface ICs\USB Interface IC
FT311D/12D USB Android Host ICs & Dev ModulesFTDI's FT311D and FT312D USB Android Host ICs are Full Speed USB hosts specifically targeted at providing access to peripheral hardware from an Android platform with a USB device port. FT311D will bridge the USB port to six user selectable interface types and has advanced features that include single chip USB to selectable interface, entire USB protocol handled on the chip, interface selectable via 3 mode select pins, basic UART interface with RXD, TXD, RTS, CTS pins, 4 PWM channels, I 2 C master interface, SPI slave or master interface option supporting modes 0, 1, 2, and 3 with MSB/LSB, and USB error indicator pin. FT312D features a UART interface for peripheral integration. See below for development modules.
Технические параметры
Brand: | FTDI |
Data Rate: | 480 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Interface Type: | RS232, RS422, RS485, UART, USB |
Manufacturer: | FTDI |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 128 uA, 25 mA |
Operating Supply Voltage: | 2.97 V to 3.63 V |
Package / Case: | QFN-32 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | FT312 |
Speed: | Full Speed(FS), Low Speed(LS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.97 V |
Tradename: | FT300 |
Type: | Host Controller |
ESD Protection | Yes |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | QFN |
Pin Count | 32 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Width | 7mm |
IC Type | Controller IC |
Вес, г | 0.19 |
Техническая документация
Datasheet
pdf, 850 КБ
Datasheet FT312D-32Q1C-T
pdf, 936 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.