LLNF-2T06-H, LED Lighting Lenses LZ4 LENS NARROW FLOOD BEAM

LLNF-2T06-H, LED Lighting Lenses LZ4 LENS NARROW FLOOD BEAM
Изображения служат только для ознакомления,
см. техническую документацию
1032 шт., срок 4-7 недель
1 450 руб.
от 10 шт.950 руб.
от 25 шт.911 руб.
от 100 шт.701.37 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Плати частями
от 364 руб. × 4 платежа
Номенклатурный номер: 8004740899
Артикул: LLNF-2T06-H
Бренд: AMS OSRAM GROUP

Описание

LED Lighting\LED Lighting Optics\LED Lighting Lenses
High-Efficiency 10W LED Lenses

ams OSRAM High-Efficiency 10W LED Lenses provide an efficient and highly uniform smooth light gradient which eliminates hot spots and rings for illumination applications. These high-efficiency 10W LED Lenses are available in three viewing angles--12 Narrow Spot beam, 23° Narrow Flood beam, and 37° Flood beam. Designed specifically for the 10W single color emitter series, these lenses are made of optical grade PMMA material which allows for use of high current and temperature conditions. Included holder fastens to the PCB with appropriate adhesives, such as epoxy or polyurethane-based, and are compatible with ams OSRAM standard MCPCB assemblies.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 210
Manufacturer: ams OSRAM
Packaging: Bulk
Part # Aliases: Q65113A3192 Q65113A3192
Product Category: LED Lighting Lenses Assemblies
Product Type: LED Lenses
Subcategory: LED Lighting
Type: Lens Assembly
Вес, г 11.89

Техническая документация

Datasheet
pdf, 547 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.