LQA20B300C, Rectifiers Q-Series 300V 10A Dual Ultra-Low Qrr

Фото 1/2 LQA20B300C, Rectifiers Q-Series 300V 10A Dual Ultra-Low Qrr
Изображения служат только для ознакомления,
см. техническую документацию
980 шт., срок 5-7 недель
720 руб.
от 10 шт.620 руб.
от 25 шт.566 руб.
от 100 шт.435.67 руб.
1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004740929
Артикул: LQA20B300C
Бренд: Power Integrations

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Qspeed™ Advanced Diodes
Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (Q RR ) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

Технические параметры

Brand: Power Integrations
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 800
If - Forward Current: 10 A
Ir - Reverse Current: 25 uA
Manufacturer: Power Integrations
Max Surge Current: 80 A
Maximum Operating Temperature: +150 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: D2Pak
Pd - Power Dissipation: 52 W
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 12.6 ns
Series: Qspeed
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Tradename: Qspeed
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.58 V
Vr - Reverse Voltage: 300 V
Diode Configuration 2x Common Cathode Pair
Maximum Continuous Forward Current 10A
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type TO-263AB
Peak Reverse Repetitive Voltage 300V
Pin Count 3
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.