OLIMEXINO-328, Development Boards & Kits - AVR OLIMEXINO ATMEGA328 DEVELOPMENT PLATFORM

Фото 1/4 OLIMEXINO-328, Development Boards & Kits - AVR OLIMEXINO ATMEGA328 DEVELOPMENT PLATFORM
Изображения служат только для ознакомления,
см. техническую документацию
98 шт., срок 4-7 недель
6 360 руб.
1 шт. на сумму 6 360 руб.
Плати частями
от 1 590 руб. × 4 платежа
Номенклатурный номер: 8004741026
Артикул: OLIMEXINO-328
Бренд: Olimex

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - AVR
OLIMEXINO-328 Development Board

Olimex OLIMEXINO-328 Development Board is compatible with Arduino open-source electronics prototyping platform on which its designed is based. Olimex OLIMEXINO-328 Development Board employs ultra low power voltage regulators with a power consumption of only a few microamps, which enables use in handheld and battery-powered applications. OLIMEXINO-328 has a Li-Ion rechargeable battery power supply option with a built-in, on-board charger, so that when the user attaches a battery, it is automatically charged and kept in this state until another power source (USB or external adapter) is removed, at which time the battery will automatically power the board.

Технические параметры

Brand: Olimex Ltd.
Core: AVR
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 15
For Use With: ATmega
Interface Type: IDC10, UART, USB
Manufacturer: Olimex Ltd.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 9 V to 30 V
Product Category: Development Boards & Kits-AVR
Product Type: Development Boards & Kits-AVR
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ATmega328P
Tradename: Olimexino
Вес, г 55

Техническая документация

Datasheet
pdf, 87 КБ
OLIMEXINO-328
pdf, 893 КБ
OLIMEXINO-328-schematic
pdf, 73 КБ

Видео

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.