ISB-100-A-802, Industrial Current Sensors Industrial Current Transducer DC 90kHz

ISB-100-A-802, Industrial Current Sensors Industrial Current Transducer DC 90kHz
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 5-7 недель
6 430 руб.
от 10 шт.4 770 руб.
1 шт. на сумму 6 430 руб.
Плати частями
от 1 609 руб. × 4 платежа
Номенклатурный номер: 8004741077
Артикул: ISB-100-A-802
Бренд: ICE Components

Описание

Sensors\Current Sensors\Industrial Current Sensors
ISB Current Sense Transducers
ICE Components ISB Current Sense Transducers feature a factory customizable current range and standard ratings up to 670A. The ISB components offer easy installation and provide a DC to 200kHz frequency range, 0.6% accuracy, and 0.1% linearity. These ICE Components current sense transducers also feature response times as low as 3µs. The ISB devices are ideal for use in a variety of applications, including DC-DC and AC-DC converters, battery management, solar power systems, motor drives, and more.

Технические параметры

Accuracy: 0.6%
Brand: ICE Components
Current Rating: 100 A
Factory Pack Quantity: Factory Pack Quantity: 60
Frequency Range: DC to 200 kHz
Isolation Voltage: 4.3 kVrms
Manufacturer: ICE Components
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Output Voltage: 10 V
Packaging: Tray
Product Category: Industrial Current Sensors
Product Type: Current Sensors
Response Time: 3 us
Sensor Type: Open Loop
Series: ISB-802
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: ISB
Type: Current Sense Module
Вес, г 22.29

Техническая документация

Datasheet
pdf, 1745 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.