AS4C256M16D3LC-12BIN, DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Industrial Temp - Tray
![Фото 1/2 AS4C256M16D3LC-12BIN, DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Industrial Temp - Tray](https://static.chipdip.ru/lib/102/DOC027102140.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/607/DOC007607624.jpg)
2 980 руб.
от 10 шт. —
2 620 руб.
от 25 шт. —
2 380 руб.
от 100 шт. —
1 954.54 руб.
1 шт.
на сумму 2 980 руб.
Плати частями
от 745 руб. × 4 платежа
от 745 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\DRAM
DDR3 Synchronous DRAMAlliance Memory DDR3 Synchronous DRAM (SDRAM) achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3 DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source synchronous fashion. These devices operate with a single 1.5V ± 0.075V power supply and are available in BGA packages.
Технические параметры
Access Time: | 20 ns |
Brand: | Alliance Memory |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 209 |
Manufacturer: | Alliance Memory |
Maximum Clock Frequency: | 800 MHz |
Maximum Operating Temperature: | +95 C |
Memory Size: | 4 Gbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 256 M x 16 |
Package / Case: | FBGA-96 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 81 mA |
Supply Voltage - Max: | 1.45 V |
Supply Voltage - Min: | 1.283 V |
Type: | SDRAM-DDR3L |
Access Time | 20ns |
Clock Frequency | 800MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0036 |
Memory Format | DRAM |
Memory Interface | Parallel |
Memory Size | 4Gb (256M x 16) |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 95В°C (TC) |
Package | Tray |
Package / Case | 96-TFBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 96-FBGA (7.5x13.5) |
Technology | SDRAM - DDR3L |
Voltage - Supply | 1.283V ~ 1.45V |
Write Cycle Time - Word, Page | 15ns |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем