AS4C128M16D2-25BCN, DRAM DDR2, 2G, 128M x 16, 1.8V, 400Mhz, 84ball FBGA, Commercial Temp - Tray

AS4C128M16D2-25BCN, DRAM DDR2, 2G, 128M x 16, 1.8V, 400Mhz, 84ball FBGA, Commercial Temp - Tray
Изображения служат только для ознакомления,
см. техническую документацию
3 630 руб.
от 10 шт.3 200 руб.
от 25 шт.2 950 руб.
от 100 шт.2 375.76 руб.
1 шт. на сумму 3 630 руб.
Плати частями
от 909 руб. × 4 платежа
Номенклатурный номер: 8004741090
Артикул: AS4C128M16D2-25BCN

Описание

Semiconductors\Memory ICs\DRAM
DDR2 SDRAM

Alliance Memory DDR2 SDRAM is designed to comply with DDR2 SDRAM key features. Features such as posted CAS# with additive latency, Write latency=Read latency -1, and On-Die Termination (ODT). All of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with a pair of bidirectional strobes (DQS and DQS#) in a source synchronous fashion. The address bus is used to convey row, column, and bank address information in RAS #, CAS# multiplexing style.

Технические параметры

Access Time: 400 ps
Brand: Alliance Memory
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 162
Manufacturer: Alliance Memory
Maximum Clock Frequency: 400 MHz
Maximum Operating Temperature: +95 C
Memory Size: 2 Gbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 128 M x 16
Package / Case: FBGA-84
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Series: AS4C128M16D2
Subcategory: Memory & Data Storage
Supply Current - Max: 130 mA
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Type: SDRAM-DDR2
Вес, г 6.65

Техническая документация

Datasheet
pdf, 2519 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем