AS4C64M16D3LB-12BIN, DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (B-die), INDUSTRIAL TEMP - Tray
![Фото 1/2 AS4C64M16D3LB-12BIN, DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (B-die), INDUSTRIAL TEMP - Tray](https://static.chipdip.ru/lib/102/DOC027102140.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/607/DOC007607420.jpg)
1 560 руб.
от 10 шт. —
1 370 руб.
от 25 шт. —
1 300 руб.
от 100 шт. —
1 208.85 руб.
1 шт.
на сумму 1 560 руб.
Плати частями
от 390 руб. × 4 платежа
от 390 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\DRAM
DDR3L SDRAMAlliance Memory DDR3L SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.
Технические параметры
Access Time: | 20 ns |
Brand: | Alliance Memory |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 190 |
Manufacturer: | Alliance Memory |
Maximum Clock Frequency: | 800 MHz |
Maximum Operating Temperature: | +95 C |
Memory Size: | 1 Gbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 64 M x 16 |
Package / Case: | FBGA-96 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | AS4C64M16D3LB |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 72 mA |
Supply Voltage - Max: | 1.45 V |
Supply Voltage - Min: | 1.283 V |
Type: | SDRAM-DDR3L |
Access Time | 20ns |
Clock Frequency | 800MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0032 |
Memory Format | DRAM |
Memory Interface | Parallel |
Memory Size | 1Gb (64M x 16) |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 95В°C (TC) |
Package | Tray |
Package / Case | 96-TFBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 96-FBGA (9x13) |
Technology | SDRAM - DDR3L |
Voltage - Supply | 1.283V ~ 1.45V |
Write Cycle Time - Word, Page | 15ns |
Вес, г | 1.35 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем