SFSA960GQ1AA8TO- I-OC-226-STD, Solid State Drives - SSD 960 GB - 3.3 V, 5 V X-60 MLC -40/+85C

SFSA960GQ1AA8TO- I-OC-226-STD, Solid State Drives - SSD 960 GB - 3.3 V, 5 V X-60 MLC -40/+85C
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
238 900 руб.
1 шт. на сумму 238 900 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004741402
Артикул: SFSA960GQ1AA8TO-I-OC-226-STD
Бренд: Swissbit

Описание

Semiconductors\Memory ICs\Storage\Solid State Drives - SSD
SATA 3 6Gbit/s Durabit™ NAND Flash

Swissbit SATA 3 6Gbit/s Durabit™ NAND Flash offer high MLC endurance with sustained performance by combining a powerful controller with DRAM supported FTL and increased over-provisioning. The SSDs are offered in several form factors with data transfer rates up to 520MB/s in sequential access and 75.000 IOPS in 4KB random access. The Durabit series features proven power fail safety, ATA security feature set, NCQ, TRIM, advanced wear-leveling and bad block management, and in-field firmware update functionality. The Swissbit lifetime monitoring tool provides detailed S.M.A.R.T. based status information.

Технические параметры

Active Mode Current: 300 mA
Brand: Swissbit
Configuration: MLC
Connector Type: 7-pin signal, 15-pin power
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: 2.5 in
Interface Type: SATA
Manufacturer: Swissbit
Maximum Operating Temperature: +85 C
Memory Size: 960 GB
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V, 5 V
Part # Aliases: 607391
Product Category: Solid State Drives-SSD
Product Type: Solid State Drives-SSD
Product: SATA SSDs
Series: X-60
Subcategory: Memory & Data Storage
Sustained Read: 520 MB/s
Sustained Write: 450 MB/s
Tradename: durabit
Вес, г 195

Техническая документация

Datasheet
pdf, 234 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.