SFSA030GU4AA1TO- I-LB-226-STD, Solid State Drives - SSD 30 GB - 3.3 V 30GB mSATA SSD
![Фото 1/2 SFSA030GU4AA1TO- I-LB-226-STD, Solid State Drives - SSD 30 GB - 3.3 V 30GB mSATA SSD](https://static.chipdip.ru/lib/834/DOC028834179.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/857/DOC007857966.jpg)
75 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 320 руб.
от 10 шт. —
22 370 руб.
от 25 шт. —
21 890 руб.
от 50 шт. —
21 874.31 руб.
1 шт.
на сумму 29 320 руб.
Плати частями
от 7 330 руб. × 4 платежа
от 7 330 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\Storage\Solid State Drives - SSD
X-60m Industrial mSATA SSDsSwissbit X-60m Industrial mSATA Solid State Drives (SSD) are a robust non-volatile storage solution for embedded computing applications. The X-60m SSDs combine a SATA Gen III controller and Multi-Level Cell (MLC) NAND flash technology. These SSDs offer good performance and endurance with durabit™ technology. The X-60m SSDs feature dynamic and static wear-leveling, page mode Flash Translation Layer (FTL), data care management, and onboard power fail protection. These SSDs are available in capacities from 8GB to 480GB.
Технические параметры
Active Mode Current: | 500 mA |
Brand: | Swissbit |
Configuration: | MLC |
Connector Type: | 52-pin PCle |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Form Factor: | MO-300 |
Interface Type: | SATA |
Manufacturer: | Swissbit |
Maximum Operating Temperature: | +85 C |
Memory Size: | 30 GB |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V |
Part # Aliases: | 606603 |
Product Category: | Solid State Drives-SSD |
Product Type: | Solid State Drives-SSD |
Product: | mSATA SSDs |
Series: | X-60m |
Subcategory: | Memory & Data Storage |
Sustained Read: | 520 MB/s |
Sustained Write: | 450 MB/s |
Tradename: | durabit |
Current - Max | 960mA |
ECCN | 3A991B1A |
Form Factor | mSATA |
HTSUS | 8471.70.6000 |
Memory Size | 30GB |
Memory Type | FLASH - NAND (MLC) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | X-60M -> |
Size / Dimension | 50.80mm x 29.85mm x 3.30mm |
Speed - Read | 280MB/s |
Speed - Write | 50MB/s |
Type | SATA III |
Voltage - Supply | 3.3V |
Weight | 0.25 oz (7.00g) |
Вес, г | 7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.